Part Details for 1052002 by Phoenix Contact
Overview of 1052002 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1052002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2106
|
Newark | Zack Strip, Unprinted, Accessory Type:Terminal Block Marker, For Use With:100 Series Terminal Blocks, Legend:-, Pitch Spacing:8Mm, Product Range:- Rohs Compliant: Yes |Phoenix Contact 1052002 (Alternate Part Number: 4017918016302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$2.3400 / $3.2900 | Buy Now |
DISTI #
277-1475-ND
|
DigiKey | CONN ACC MARKER STRIP UNPRINTED Min Qty: 1 Lead time: 8 Weeks Container: - |
402 In Stock |
|
$1.5515 / $2.0600 | Buy Now |
DISTI #
651-1052002
|
Mouser Electronics | Terminal Block Tools & Accessories 8.2mm BLANK STRIPS RoHS: Compliant | 540 |
|
$1.5500 / $2.0600 | Buy Now |
DISTI #
V36:1790_10631076
|
Arrow Electronics | Connector Accessories Marker Strip Straight Polyamide White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2103 | Americas - 5 |
|
$1.5150 / $2.0480 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into tall marker groove - for terminal block width: 8.2 mm - lettering field size: 10.5 x 8.15 mm - Number of individual labels: 10 RoHS: Compliant |
110 In Stock |
|
$1.4900 / $2.1100 | Buy Now |
DISTI #
62298663
|
Verical | Connector Accessories Marker Strip Straight Polyamide White RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2103 | Americas - 5 |
|
$1.5150 / $2.0480 | Buy Now |
|
Bristol Electronics | 710 |
|
RFQ | ||
|
Quest Components | CONN ACC MARKER STRIP UNPRINTED | 352 |
|
$2.2389 / $3.6306 | Buy Now |
|
Quest Components | CONN ACC MARKER STRIP UNPRINTED | 304 |
|
$2.2389 / $3.6306 | Buy Now |
DISTI #
1052002
|
TTI | Terminal Block Tools & Accessories 8.2mm BLANK STRIPS RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 40 In Stock |
|
$1.5000 / $1.8200 | Buy Now |
Part Details for 1052002
1052002 CAD Models
1052002 Part Data Attributes
|
1052002
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1052002
Phoenix Contact
Terminal Block Accessory, Marker Strip, PA,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |