-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2052 0435 00
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H7094
|
Newark | 2052 0435 00 Rohs Compliant: Yes |Amp Te Connectivity 1052455-1 Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.7700 / $60.7000 | Buy Now |
DISTI #
1052455-1-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SOLDER Min Qty: 210 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.6050 | Buy Now |
DISTI #
1052455-1
|
Avnet Americas | Conn SMA RCP 50Ohm ST Panel Mount Gold - Bulk (Alt: 1052455-1) RoHS: Compliant Min Qty: 210 Package Multiple: 10 Container: Bulk | 0 |
|
$55.0942 / $66.2998 | Buy Now |
DISTI #
571-2052-0435-00
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA 2HOLE JACK RECPT FLANGE MOUNT RoHS: Compliant | 0 |
|
$64.6000 | Order Now |
DISTI #
71705346
|
RS | TE, A&D Connectors, Coaxial/RF Connectors, 2052 0435 00 | TE Connectivity 1052455-1 RoHS: Compliant Min Qty: 210 Package Multiple: 1 Container: Bulk | 0 |
|
$81.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 10 Container: Box | 0Box |
|
$59.8600 | Buy Now |
DISTI #
AMP1052455-1
|
Heilind Electronics | 2052 0435 00 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2052 0435 00 RoHS: Compliant | 0 |
|
$59.6000 / $166.5000 | Buy Now |
DISTI #
AMP1052455-1
|
Interstate Connecting Components | 2052 0435 00 | 0 |
|
Buy Now | |
DISTI #
2052-0435-00
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 210 | 0 |
|
$39.7500 / $58.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1052455-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1052455-1
TE Connectivity
2052 0435 00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CAPTIVE CENTRE CONTACT | |
Body Depth | 0.375 inch | |
Body Length | 0.375 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.08 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |