-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2052 1215 00
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M0585
|
Newark | Rf/Coaxial, Sma Jack, Straight, 50 Ohm, Solder, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1052527-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0100 | Buy Now |
DISTI #
71352945
|
RS | SOLIS SP SPD22-16COM22-18MIL1030 | TE Connectivity 1052527-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8300 / $11.7800 | RFQ |
DISTI #
1052527-1
|
TTI | RF Connectors / Coaxial Connectors 2052-1215-00 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.9500 | Buy Now |
DISTI #
2052-1215-00
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000000654416
|
Sager | RF Connectors / Coaxial Connectors 2052-1215-00 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1052527-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1052527-1
TE Connectivity
2052 1215 00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CAPTIVE CENTRE CONTACT | |
Body Depth | 0.31 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insertion Loss | 0.13 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.175 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.14 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 1052527-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1052527-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83517/4-32004 | CONNECTOR, RF, CABLE MOUNT,JACK,1 CONTACTS,SKT,LOCKING | TE Connectivity | 1052527-1 vs M83517/4-32004 |
2052-8017-90 | PANEL MOUNT, FEMALE, SMA CONNECTOR, RECEPTACLE | TE Connectivity | 1052527-1 vs 2052-8017-90 |
1052955-1 | PANEL MOUNT, FEMALE, SMA CONNECTOR, JACK | TE Connectivity | 1052527-1 vs 1052955-1 |