Part Details for 1052933-1 by TE Connectivity
Overview of 1052933-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for 1052933-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1945
|
Newark | Rf Connectors/Coaxial Connectors 2052 8006 90 |Amp Te Connectivity 1052933-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$35.4200 / $46.0200 | Buy Now |
DISTI #
2266-1052933-1-ND
|
DigiKey | 2052 8006 90 Min Qty: 31 Lead time: 65 Weeks Container: Box MARKETPLACE PRODUCT |
287 In Stock |
|
$0.7700 / $1.2200 | Buy Now |
DISTI #
1052933-1-ND
|
DigiKey | 2052 8006 90 Min Qty: 31 Lead time: 65 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3948 | Buy Now |
DISTI #
1052933-1
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz ST Gold - Trays (Alt: 1052933-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
$26.1016 / $31.4104 | Buy Now |
DISTI #
571-1052933-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2052 8006 90 RoHS: Compliant | 0 |
|
$32.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Bag | 0Bag |
|
$28.3600 | Buy Now |
DISTI #
AMP1052933-1
|
Heilind Electronics | 2052 8006 90 | Americas - 0 in Stock |
|
$22.8209 / $26.6866 | Buy Now |
|
Onlinecomponents.com | 2052 8006 90 RoHS: Compliant |
6 Partner Stock |
|
$0 | Buy Now |
DISTI #
1052933-1
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz ST Gold - Trays (Alt: 1052933-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
$26.1016 / $31.4104 | Buy Now |
DISTI #
1052933-1
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz ST Gold - Trays (Alt: 1052933-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
$26.1016 / $31.4104 | Buy Now |
Part Details for 1052933-1
1052933-1 CAD Models
1052933-1 Part Data Attributes
|
1052933-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1052933-1
TE Connectivity
2052 8006 90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-83517 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 1052933-1
This table gives cross-reference parts and alternative options found for 1052933-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1052933-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2052-8006-90 | PANEL MOUNT, FEMALE, SMA CONNECTOR, TAB, RECEPTACLE | TE Connectivity | 1052933-1 vs 2052-8006-90 |
2052-8006-90 | RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle, | MACOM | 1052933-1 vs 2052-8006-90 |