-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2054 1231 00
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6042
|
Newark | 1 Contact(S) Female Panel Mount Panel Mount |Amp Te Connectivity 1052981-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0800 / $57.2800 | Buy Now |
|
Onlinecomponents.com | OSM HIGH FREQUENCY 4 HOLE FLANGE MOUNT RIGHT ANGLE JACK RECEPTACLE-STRAIGHT TERMINAL RoHS: Compliant |
34 Partner Stock |
|
$34.7500 / $107.6700 | Buy Now |
DISTI #
TE Connectivity 1052981-1
|
PEI Genesis | RF SMA Connector 1 Contact(s) | 104 |
|
Buy Now | |
DISTI #
1052981-1
|
Avnet Abacus | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Copper (Alt: 1052981-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1052981-1
|
Avnet Abacus | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Copper (Alt: 1052981-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
4310882
|
Farnell | RF-COAX CONNECTORS RF-COAXIAL CONNECTORS RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 28 |
|
$79.4085 | Buy Now |
|
Master Electronics | OSM HIGH FREQUENCY 4 HOLE FLANGE MOUNT RIGHT ANGLE JACK RECEPTACLE-STRAIGHT TERMINAL RoHS: Compliant |
34 Partner Stock |
|
$34.7500 / $107.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1052981-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1052981-1
TE Connectivity
2054 1231 00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.142 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.34 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.705 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.25 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 1052981-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1052981-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1052990-1 | 2054 1261 02 | TE Connectivity | 1052981-1 vs 1052990-1 |
1052985-1 | 2054 1241 00 | TE Connectivity | 1052981-1 vs 1052985-1 |