Part Details for 1053014:0051 by Phoenix Contact
Overview of 1053014:0051 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1053014:0051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7764-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 8 Weeks Container: Strip |
10 In Stock |
|
$3.2625 / $4.3300 | Buy Now |
DISTI #
651-1053014:0051
|
Mouser Electronics | Terminal Block Tools & Accessories 10.2mm HZ STRIP 51-60 RoHS: Compliant | 0 |
|
$3.2600 / $4.3300 | Order Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 51 ... 60 - white RoHS: Compliant |
117 In Stock 18 On Order |
|
$3.5100 / $6.8200 | Buy Now |
DISTI #
79055025
|
Verical | Connector Accessories Zack Marker Strip Straight Polyamide White Min Qty: 10 Package Multiple: 10 Date Code: 1116 | Americas - 100 |
|
$4.7264 / $8.8687 | Buy Now |
DISTI #
000000000000685689
|
Sager | Terminal Block Tools & Accessories 10.2mm HZ STRIP 51-60 Min Qty: 10 | 0 |
|
$4.1000 / $4.7900 | Buy Now |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 1500 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 51 ... 60 - white RoHS: Compliant |
117 In Stock 18 On Order |
|
$3.5100 / $6.8200 | Buy Now |
Part Details for 1053014:0051
1053014:0051 CAD Models
1053014:0051 Part Data Attributes:
|
1053014:0051
Phoenix Contact
Buy Now
|
Compare Parts:
1053014:0051
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |