-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7468
|
Newark | Conn Housing, Rcpt, 8Pos, 1Row, 2.5Mm, Product Range:Nano-Fit 105307, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:2.5Mm, For Use With:Molex Nano-Fit 105307 Series Contacts, Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 105307-1208 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2940 |
|
$0.1930 | Buy Now |
DISTI #
538-105307-1208
|
Mouser Electronics | Headers & Wire Housings NanoFit TPA Recp Hsg Single Row 8Ckt Blk RoHS: Compliant | 1 |
|
$0.3160 / $0.6600 | Buy Now |
DISTI #
MOL105307-1208
|
Heilind Electronics | NANO-FIT RCPT HSG SGL 8CKT TPA BLK | Americas - 348 in Stock3000 On Order |
|
$0.2947 / $0.3853 | Buy Now |
|
Onlinecomponents.com | Nano-Fit Receptacle Housing - TPA Capable - 2.50mm Pitch - Single Row - 8 Circuits - Glow-Wire Capable - Black. RoHS: Compliant |
1589 Partner Stock |
|
$0.2428 / $0.3040 | Buy Now |
DISTI #
105307-1208
|
TTI | Headers & Wire Housings NanoFit TPA Recp Hsg Single Row 8Ckt Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 1555 In Stock |
|
$0.2970 / $0.3760 | Buy Now |
DISTI #
MOL105307-1208
|
Interstate Connecting Components | NANO-FIT RCPT HSG SGL 8CKT TPA BLK | 81700 On Order |
|
$0.2947 / $0.3853 | Buy Now |
DISTI #
3221707
|
element14 Asia-Pacific | CONN HOUSING, RCPT, 8POS, 1ROW, 2.5MM RoHS: Compliant Min Qty: 1 Container: Each | 725 |
|
$0.3362 / $0.6761 | Buy Now |
DISTI #
4234291
|
Farnell | CONNECTOR HOUSING, RCPT, 8POS, 2.5MM RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 2 Days Container: Each | 800 |
|
$0.3992 | Buy Now |
DISTI #
3221707
|
Farnell | CONN HOUSING, RCPT, 8POS, 1ROW, 2.5MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 725 |
|
$0.3504 / $0.7334 | Buy Now |
|
Master Electronics | Nano-Fit Receptacle Housing - TPA Capable - 2.50mm Pitch - Single Row - 8 Circuits - Glow-Wire Capable - Black. RoHS: Compliant |
1589 Partner Stock |
|
$0.2428 / $0.3040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105307-1208
Molex
Buy Now
Datasheet
|
Compare Parts:
105307-1208
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |