-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15029-ND
|
DigiKey | CONN RCPT HSG 10POS 2.50MM Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
12600 In Stock |
|
$0.3796 / $0.7600 | Buy Now |
DISTI #
1053082210
|
Avnet Americas | Nano-Fit Receptacle Housing TPA Capable 2.5mm Pitch Dual Row 10 Circuits Natural Bag - Bulk (Alt: 1053082210) RoHS: Compliant Min Qty: 4400 Package Multiple: 4400 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3770 / $0.4562 | Buy Now |
DISTI #
V99:2348_16138069
|
Arrow Electronics | Conn Housing RCP 10 POS 2.5mm Crimp ST Cable Mount Natural Nano-Fit™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks Date Code: 2248 | Americas - 4325 |
|
$0.3192 / $0.4643 | Buy Now |
DISTI #
69117255
|
Verical | Conn Housing RCP 10 POS 2.5mm Crimp ST Cable Mount Natural Nano-Fit™ Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2248 | Americas - 4325 |
|
$0.4643 | Buy Now |
DISTI #
40518753
|
Verical | Conn Housing RCP 10 POS 2.5mm Crimp ST Cable Mount Natural Nano-Fit™ Bag RoHS: Compliant Min Qty: 153 Package Multiple: 1 | Americas - 1465 |
|
$0.3700 / $0.4100 | Buy Now |
DISTI #
105308-2210
|
TTI | Headers & Wire Housings NanoFit TPA Recp Hsg Dual Row 10Ckt Ntl RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 3692 In Stock |
|
$0.3220 / $0.4050 | Buy Now |
DISTI #
1053082210
|
Avnet Americas | Nano-Fit Receptacle Housing TPA Capable 2.5mm Pitch Dual Row 10 Circuits Natural Bag - Bulk (Alt: 1053082210) RoHS: Compliant Min Qty: 4400 Package Multiple: 4400 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3770 / $0.4562 | Buy Now |
DISTI #
1053082210
|
Avnet Abacus | Nano-Fit Receptacle Housing TPA Capable 2.5mm Pitch Dual Row 10 Circuits Natural Bag (Alt: 1053082210) RoHS: Compliant Min Qty: 4400 Package Multiple: 4400 Lead time: 6 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CONN RCPT HSG 10POS 2.50MM | 2420 |
|
$0.3173 / $0.5221 | Buy Now |
|
LCSC | 2.5mm 2x5P 5 2 P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 2420 |
|
$0.1878 / $0.5327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053082210
Molex
Buy Now
Datasheet
|
Compare Parts:
1053082210
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |