-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7269
|
Newark | Conn, Hdr, 2Pos, 1Row, 2.5Mm, Th Rohs Compliant: Yes |Molex 105309-1302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 295 |
|
$0.9280 / $1.2000 | Buy Now |
DISTI #
44AJ4570
|
Newark | Nanofit Hdr Vt Sgl Knk 2Ckt 30Au Blk Rohs Compliant: Yes |Molex 105309-1302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8060 / $1.1700 | Buy Now |
DISTI #
538-105309-1302
|
Mouser Electronics | Headers & Wire Housings NanoFit Hdr VT 2Ckt SR KNK Pns Blk 30Au RoHS: Compliant | 4075 |
|
$0.5970 / $1.1700 | Buy Now |
DISTI #
MOL105309-1302
|
Heilind Electronics | NANO-FIT HDR VT SGL KNK 2CKT 30AU BLK | Americas - 0 in Stock |
|
$0.6228 / $0.6636 | Buy Now |
|
Onlinecomponents.com | Nano-Fit Vertical Header - 2.50mm Pitch - Single Row - 2 Circuits - With Kinked Pins - 0.76µm Gold (Au) Plating - Glow-Wire Capable - Through Hole - Black. RoHS: Compliant |
4252 Partner Stock |
|
$0.5350 / $0.6390 | Buy Now |
DISTI #
105309-1302
|
TTI | Headers & Wire Housings NanoFit Hdr VT 2Ckt SR KNK Pns Blk 30Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Tray |
Americas - 4349 In Stock |
|
$0.6200 / $1.1300 | Buy Now |
DISTI #
3862775
|
element14 Asia-Pacific | CONN, HDR, 2POS, 1ROW, 2.5MM, TH RoHS: Compliant Min Qty: 1 Container: Each | 295 |
|
$0.8351 / $1.0568 | Buy Now |
DISTI #
3862775
|
Farnell | CONN, HDR, 2POS, 1ROW, 2.5MM, TH RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Each | 295 |
|
$0.8275 / $1.0979 | Buy Now |
|
Master Electronics | Nano-Fit Vertical Header - 2.50mm Pitch - Single Row - 2 Circuits - With Kinked Pins - 0.76µm Gold (Au) Plating - Glow-Wire Capable - Through Hole - Black. RoHS: Compliant |
4252 Partner Stock |
|
$0.5350 / $0.6390 | Buy Now |
DISTI #
10150810
|
TestEquity LLC | Molex 105309-1302 Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 2 Circuits, with Kinked Pins, 0.76um Gold (Au) Plating, Black, Glow-Wire Capable, Tray | 4252 |
|
$0.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105309-1302
Molex
Buy Now
Datasheet
|
Compare Parts:
105309-1302
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |