-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6712
|
Newark | Conn, Hdr, 2Pos, 1Row, 2.5Mm, Th Rohs Compliant: Yes |Molex 105309-2202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5681 |
|
$0.8380 / $1.3000 | Buy Now |
DISTI #
33AC7511
|
Newark | Nanofit Hdr Vt Sgl Knk 2Ckt 15Au Nat Rohs Compliant: Yes |Molex 105309-2202 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6050 | Buy Now |
DISTI #
1053092202
|
Avnet Americas | NANOFIT HDR VT SGL KNK 2CKT 15AU NAT - Bulk (Alt: 1053092202) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7198 | Buy Now |
DISTI #
538-105309-2202
|
Mouser Electronics | Headers & Wire Housings NanoFit Hdr VT 2Ckt SR KNK Pns Ntl 15Au RoHS: Compliant | 5974 |
|
$0.4700 / $0.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5200 / $0.5700 | Buy Now |
DISTI #
105309-2202
|
TTI | Headers & Wire Housings NanoFit Hdr VT 2Ckt SR KNK Pns Ntl 15Au RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$0.4900 | Buy Now |
DISTI #
1053092202
|
Avnet Americas | NANOFIT HDR VT SGL KNK 2CKT 15AU NAT - Bulk (Alt: 1053092202) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7198 | Buy Now |
DISTI #
MOL105309-2102
|
Interstate Connecting Components | NANOFIT HDR VRT, TH, 2.50mm, SR, 2, KINKED PINS, TIN (Sn), | 301 |
|
$0.4528 / $0.4825 | Buy Now |
DISTI #
3862778
|
element14 Asia-Pacific | CONN, HDR, 2POS, 1ROW, 2.5MM, TH RoHS: Compliant Min Qty: 1 Container: Each | 5681 |
|
$0.6263 / $1.1226 | Buy Now |
DISTI #
3862778
|
Farnell | CONN, HDR, 2POS, 1ROW, 2.5MM, TH RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 5 Days Container: Each | 5681 |
|
$0.6241 / $1.2431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105309-2202
Molex
Buy Now
Datasheet
|
Compare Parts:
105309-2202
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |