-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15057-ND
|
DigiKey | CONN HEADER VERT 10POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1777 In Stock |
|
$1.6626 / $3.2000 | Buy Now |
DISTI #
1053101210
|
Avnet Americas | MLX1053101210 - Bulk (Alt: 1053101210) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5748 / $2.2034 | Buy Now |
DISTI #
E02:0323_10270158
|
Arrow Electronics | Conn Wire to Board HDR 10Power POS 2.5mm Solder ST Top Entry Thru-Hole Nano-Fit Tray RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 20 Weeks Date Code: 2252 | Europe - 1680 |
|
$1.5037 / $1.5445 | Buy Now |
DISTI #
V99:2348_16138106
|
Arrow Electronics | Conn Wire to Board HDR 10Power POS 2.5mm Solder ST Top Entry Thru-Hole Nano-Fit Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2237 | Americas - 1502 |
|
$1.5030 / $2.0360 | Buy Now |
DISTI #
V36:1790_16138106
|
Arrow Electronics | Conn Wire to Board HDR 10Power POS 2.5mm Solder ST Top Entry Thru-Hole Nano-Fit Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2237 | Americas - 933 |
|
$1.4900 / $2.1610 | Buy Now |
DISTI #
105310-1210
|
TTI | Headers & Wire Housings NanoFit Hdr Vt 10Ckt DR KNK Pns Blk 15Au RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 1204 In Stock |
|
$1.5900 / $2.2000 | Buy Now |
DISTI #
1053101210
|
Avnet Americas | MLX1053101210 - Bulk (Alt: 1053101210) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5748 / $2.2034 | Buy Now |
|
Ameya Holding Limited | 675 |
|
RFQ | ||
DISTI #
1053101210
|
Avnet Asia | MLX1053101210 (Alt: 1053101210) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3044581
|
Farnell | NANOFIT HDR VT DLR KNK 10CKT 15AU BLK RoHS: Compliant Min Qty: 1680 Lead time: 11 Weeks, 4 Days Container: Each | 0 |
|
$1.2584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053101210
Molex
Buy Now
Datasheet
|
Compare Parts:
1053101210
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER):7.5A | |
Body Breadth | 0.348 inch | |
Body Depth | 0.414 inch | |
Body Length | 0.529 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |