-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2057 5119 02
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4807
|
Newark | 2057 5119 02 |Amp Te Connectivity 1053128-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71705395
|
RS | TE, Data and Devices, Coaxial/RF Connectors, 2057 5119 02 | TE Connectivity 1053128-1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$33.4900 / $41.8700 | RFQ |
|
Onlinecomponents.com | OSM BULKHEAD SPARK PLUG HERMETICALLY SEALED RoHS: Compliant |
11 Partner Stock |
|
$31.5500 / $97.7500 | Buy Now |
|
Bristol Electronics | 322 |
|
RFQ | ||
|
Quest Components | 1 |
|
$22.7890 | Buy Now | |
DISTI #
TE Connectivity 1053128-1
|
PEI Genesis | RF SMA Connector 1 Contact(s) | 0 |
|
Buy Now | |
DISTI #
2971449
|
Farnell | RoHS: Compliant Min Qty: 2 Container: Each | 0 |
|
$39.9484 | Buy Now |
|
Master Electronics | OSM BULKHEAD SPARK PLUG HERMETICALLY SEALED RoHS: Compliant |
11 Partner Stock |
|
$31.5500 / $97.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053128-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1053128-1
TE Connectivity
2057 5119 02
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.712 inch | |
Body Length | 0.712 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.04 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |
This table gives cross-reference parts and alternative options found for 1053128-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1053128-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1254098-1 | SCD,2058 3564 02,SMA | TE Connectivity | 1053128-1 vs 1254098-1 |
2058-3564-02 | CONNECTOR, RF, PCB MOUNT,JACK,1 CONTACTS,SKT,LOCKING | TE Connectivity | 1053128-1 vs 2058-3564-02 |