-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2485
|
Newark | Connector, Header, 3Pos, 1Row, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Nano-Fit 105313 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, rohs Compliant: Yes |Molex 105313-1103 (Alternate Part Number: 887191928913 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 910 |
|
$1.0200 / $1.4500 | Buy Now |
DISTI #
1053131103
|
Avnet Americas | NANOFIT HDR RA SGL 3CKT TIN BLK - Bulk (Alt: 1053131103) RoHS: Compliant Min Qty: 3264 Package Multiple: 3264 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9407 / $3.5582 | Buy Now |
DISTI #
33AC7649
|
Avnet Americas | NANOFIT HDR RA SGL 3CKT TIN BLK - Bulk (Alt: 33AC7649) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8820 | Buy Now |
DISTI #
538-105313-1103
|
Mouser Electronics | Headers & Wire Housings NanoFit RA Hdr TH SR 3Ckt Tin Blk RoHS: Compliant | 1874 |
|
$2.9600 / $5.2100 | Buy Now |
DISTI #
MOL105313-1103
|
Heilind Electronics | NANOFIT RA HDR, TH, 2.50mm, SR, 3, TIN (Sn), BLK | Americas - 0 in Stock4896 On Order |
|
$2.9731 | Buy Now |
|
Onlinecomponents.com | Conn Power M 3 POS 2.5mm Solder RA Thru-Hole 3 Terminal 1 Port Nano-Fit Tray RoHS: Compliant | 0 |
|
$0.5320 / $0.7190 | Buy Now |
DISTI #
105313-1103
|
TTI | Headers & Wire Housings NanoFit RA Hdr TH SR 3Ckt Tin Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 2224 In Stock |
|
$3.3700 / $3.9500 | Buy Now |
DISTI #
1053131103
|
Avnet Americas | NANOFIT HDR RA SGL 3CKT TIN BLK - Bulk (Alt: 1053131103) RoHS: Compliant Min Qty: 3264 Package Multiple: 3264 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9407 / $3.5582 | Buy Now |
DISTI #
33AC7649
|
Avnet Americas | NANOFIT HDR RA SGL 3CKT TIN BLK - Bulk (Alt: 33AC7649) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8820 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105313-1103
Molex
Buy Now
Datasheet
|
Compare Parts:
105313-1103
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 105313-1103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105313-1103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1813740000 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 105313-1103 vs 1813740000 |
IPBT-103-H1-T-S-RA-K | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 105313-1103 vs IPBT-103-H1-T-S-RA-K |
MPT-03-01-01-L-RA-LC | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Samtec Inc | 105313-1103 vs MPT-03-01-01-L-RA-LC |
IPL1-103-02-S-SH-K | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 105313-1103 vs IPL1-103-02-S-SH-K |
93070-0009 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 105313-1103 vs 93070-0009 |
IPL1-103-03-F-SH-K | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 105313-1103 vs IPL1-103-03-F-SH-K |
IPL1-103-02-S-S | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 105313-1103 vs IPL1-103-02-S-S |
1-350789-2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | TE Connectivity | 105313-1103 vs 1-350789-2 |
IPL1-103-03-S-SH-K-TR | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 105313-1103 vs IPL1-103-03-S-SH-K-TR |
IPBT-103-H2-T-S-GP | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 105313-1103 vs IPBT-103-H2-T-S-GP |