-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NANO-FIT HDR RA DLR 16CKT 15AU B
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15165-ND
|
DigiKey | CONN HEADER R/A 16POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1003 In Stock |
|
$2.4116 / $4.1600 | Buy Now |
DISTI #
1053141216
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.5mm Solder RA Thru-Hole Tray - Bulk (Alt: 1053141216) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1502 / $2.8653 | Buy Now |
DISTI #
V79:2366_28338203
|
Arrow Electronics | Conn Power HDR 16 POS 2.5mm Solder RA Thru-Hole 16 Terminal 1 Port Nano-Fit™ Tray Min Qty: 1 Package Multiple: 1 Date Code: 1727 | Americas - 507 |
|
$1.9957 / $3.3457 | Buy Now |
DISTI #
59876174
|
Verical | Conn Power HDR 16 POS 2.5mm Solder RA Thru-Hole 16 Terminal 1 Port Nano-Fit™ Tray Min Qty: 26 Package Multiple: 1 | Americas - 508 |
|
$2.3300 / $2.4200 | Buy Now |
DISTI #
70347656
|
Verical | Conn Power HDR 16 POS 2.5mm Solder RA Thru-Hole 16 Terminal 1 Port Nano-Fit™ Tray Min Qty: 6 Package Multiple: 1 Date Code: 1727 | Americas - 507 |
|
$1.9957 / $3.3457 | Buy Now |
DISTI #
105314-1216
|
TTI | Headers & Wire Housings NanoFit RA Hdr TH DR 16Ckt 0.38um Au Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 708 In Stock |
|
$2.1100 / $3.5700 | Buy Now |
DISTI #
1053141216
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.5mm Solder RA Thru-Hole Tray - Bulk (Alt: 1053141216) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1502 / $2.8653 | Buy Now |
|
Ameya Holding Limited | 81 |
|
RFQ | ||
DISTI #
1053141216
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 2.5mm Solder RA Thru-Hole Tray (Alt: 1053141216) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053141216
Molex
Buy Now
Datasheet
|
Compare Parts:
1053141216
Molex
NANO-FIT HDR RA DLR 16CKT 15AU B
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1053141216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1053141216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2068321601 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, | Molex | 1053141216 vs 2068321601 |
10127720-161LF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 16 Positions, 100u" Tin plating, Non GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 1053141216 vs 10127720-161LF |
96826 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Wurth Elektronik | 1053141216 vs 96826 |
367616 | Rectangular Power Connector, 16 Contact(s), Male, IDC Terminal | Lumberg Connect GmbH | 1053141216 vs 367616 |
10127720-161LF | Board Connector, 16 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 1053141216 vs 10127720-161LF |
10131319-1621100LF | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol FCi | 1053141216 vs 10131319-1621100LF |
10131319-1621100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Natural Color, 16 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 1053141216 vs 10131319-1621100LF |
50-36-1828 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, | Molex | 1053141216 vs 50-36-1828 |