-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15168-ND
|
DigiKey | CONN HEADER R/A 8POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
14918 In Stock |
|
$1.6824 / $3.2400 | Buy Now |
DISTI #
1053141308
|
Avnet Americas | NANOFIT HDR RA DLR 8CKT 30AU BLK - Bulk (Alt: 1053141308) RoHS: Compliant Min Qty: 1872 Package Multiple: 1872 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5934 / $2.2295 | Buy Now |
DISTI #
105314-1308
|
TTI | Headers & Wire Housings NanoFit RA Hdr TH DR 8Ckt 0.76um Au Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 1885 In Stock |
|
$1.8300 / $2.9200 | Buy Now |
DISTI #
1053141308
|
Avnet Americas | NANOFIT HDR RA DLR 8CKT 30AU BLK - Bulk (Alt: 1053141308) RoHS: Compliant Min Qty: 1872 Package Multiple: 1872 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5934 / $2.2295 | Buy Now |
DISTI #
1053141308
|
Avnet Americas | NANOFIT HDR RA DLR 8CKT 30AU BLK - Bulk (Alt: 1053141308) RoHS: Compliant Min Qty: 1872 Package Multiple: 1872 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5934 / $2.2295 | Buy Now |
DISTI #
1053141308
|
Avnet Abacus | NANOFIT HDR RA DLR 8CKT 30AU BLK (Alt: 1053141308) RoHS: Compliant Min Qty: 1872 Package Multiple: 1872 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053141308
Molex
Buy Now
Datasheet
|
Compare Parts:
1053141308
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1053141308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1053141308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0811LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1053141308 vs 10136656-0811LF |
10136656-0812LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 8 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 1053141308 vs 10136656-0812LF |
39-30-6082 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 1053141308 vs 39-30-6082 |
10136656-0811LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 8 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 1053141308 vs 10136656-0811LF |
10136656-0821LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 8 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 1053141308 vs 10136656-0821LF |
10136656-0822LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1053141308 vs 10136656-0822LF |
10136656-0821LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1053141308 vs 10136656-0821LF |
10136656-0832LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1053141308 vs 10136656-0832LF |
10136656-0831LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1053141308 vs 10136656-0831LF |
10127720-081GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 8 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 1053141308 vs 10127720-081GLF |