-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2062 8001 90,OSM JACK, QPL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6051
|
Newark | Rf Coax Conn, Osm Jack, 50 Ohm, Pcb, Connector Type:Osm Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 1053372-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.9500 / $77.6500 | Buy Now |
DISTI #
A115712-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 64 Weeks Container: Bulk |
127 In Stock |
|
$64.6603 / $80.2400 | Buy Now |
DISTI #
1053372-1
|
Avnet Americas | Conn SMA Receptacle 0 to 18GHz 50 Ohm Solder ST Through Hole Gold - Bulk (Alt: 1053372-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 58 |
|
$55.1414 / $66.3566 | Buy Now |
DISTI #
95Y6051
|
Avnet Americas | Conn SMA Receptacle 0 to 18GHz 50 Ohm Solder ST Through Hole Gold - Bulk (Alt: 95Y6051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 7 Partner Stock |
|
$70.3600 / $83.4500 | Buy Now |
DISTI #
71148047
|
RS | 2062 8001 90,OSM JACK, QPL | TE Connectivity 1053372-1 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$63.5500 / $79.4400 | RFQ |
|
Future Electronics | "2062 8001 90,OSM JACK, QPL" RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$62.6200 / $65.7500 | Buy Now |
DISTI #
AMP1053372-1
|
Heilind Electronics | 2062 8001 90OSM JACK QPL | Americas - 0 in Stock |
|
$68.7206 / $69.7463 | Buy Now |
|
Onlinecomponents.com | 2062 8001 90,OSM JACK, QPL RoHS: Compliant |
144 In Stock 250 On Order |
|
$62.7600 / $77.2600 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | RF SMA CONNECTOR, 1 CONTACT(S), FEMALE, BOARD MOUNT, SOLDER TERMINAL, LOCKING, JACK | 14 |
|
$78.2850 / $92.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053372-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1053372-1
TE Connectivity
2062 8001 90,OSM JACK, QPL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Breadth | 0.25 inch | |
Body Depth | 0.375 inch | |
Body Length | 0.375 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .278 N |