Part Details for 1054.5616 by Schurter Electronic Components
Overview of 1054.5616 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1054.5616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7307
|
Newark | Keypad Type 4 |Schurter 1054.5616 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.0600 / $171.7200 | Buy Now |
DISTI #
1054.5616
|
Avnet Americas | Keypad Type 4 - Boxed Product (Development Kits) (Alt: 1054.5616) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Box | 0 |
|
RFQ | |
DISTI #
693-1054.5616
|
Mouser Electronics | Input Devices DKFP, 4 A, 0.5 mH, 18 mO, Inductor | 0 |
|
$135.8700 | Order Now |
DISTI #
70481511
|
RS | Keypad Type 4 | Schurter 1054.5616 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$190.9300 / $214.5300 | RFQ |