Part Details for 105405-9108 by Molex
Overview of 105405-9108 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105405-9108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH1305
|
Newark | Nano Fit Smt R/A Hdr 2X4 Blk Tin |Molex 105405-9108 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $3.8200 | Buy Now |
DISTI #
1054059108
|
Avnet Americas | Nano Fit Header Right Angle 8 Position Tin Contact Black Surface Mount - Bulk (Alt: 1054059108) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7423 / $4.2073 | Buy Now |
DISTI #
538-105405-9108
|
Mouser Electronics | Headers & Wire Housings Nano Fit SMT R/A Hdr 2X4 Blk tin RoHS: Compliant | 0 |
|
$3.5400 | Order Now |
DISTI #
MOL105405-9108
|
Heilind Electronics | NANO FIT SMT R/A HDR 2X4 BLK IN | Americas - 0 in Stock |
|
$2.8861 / $3.3191 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7900 / $3.4300 | Buy Now |
DISTI #
1054059108
|
Avnet Americas | Nano Fit Header Right Angle 8 Position Tin Contact Black Surface Mount - Bulk (Alt: 1054059108) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7423 / $4.2073 | Buy Now |
Part Details for 105405-9108
105405-9108 CAD Models
105405-9108 Part Data Attributes:
|
105405-9108
Molex
Buy Now
|
Compare Parts:
105405-9108
Molex
|
Samacsys Manufacturer | Molex |