-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6758
|
Newark | Conn, Hdr, 5Pos, 1Row, 2.5Mm, Smt Rohs Compliant: Yes |Molex 105431-1105 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 1200 |
|
$1.8400 / $1.9700 | Buy Now |
DISTI #
26AK3898
|
Newark | Conn, Hdr, 5Pos, 1Row, 2.5Mm, Smt Rohs Compliant: Yes |Molex 105431-1105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 530 |
|
$2.3300 / $3.2700 | Buy Now |
DISTI #
84AC4730
|
Newark | Nano-Fit Hdr Smt Vt Sgl 5Ckt Tin Blk Rohs Compliant: Yes |Molex 105431-1105 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $1.7300 | Buy Now |
DISTI #
1054311105
|
Avnet Americas | Conn Power HDR 5 POS 2.5mm Solder ST SMD Emboss T/R - Bulk (Alt: 1054311105) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2766 / $1.9584 | Buy Now |
DISTI #
538-105431-1105
|
Mouser Electronics | Headers & Wire Housings NANO-FIT HDR SMT VT SGL 5CKT TIN BLK RoHS: Compliant | 1882 |
|
$1.4800 / $2.8400 | Buy Now |
DISTI #
MOL105431-1105
|
Heilind Electronics | NANO-FIT HDR SMT VT SGL 5CKT IN BLK | Americas - 0 in Stock |
|
$1.3434 / $1.6994 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.8300 | Buy Now |
DISTI #
1054311105
|
Avnet Americas | Conn Power HDR 5 POS 2.5mm Solder ST SMD Emboss T/R - Bulk (Alt: 1054311105) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2766 / $1.9584 | Buy Now |
DISTI #
1054311105
|
Avnet Asia | Conn Power HDR 5 POS 2.5mm Solder ST SMD Emboss T/R (Alt: 1054311105) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3862842
|
element14 Asia-Pacific | CONN, HDR, 5POS, 1ROW, 2.5MM, SMT RoHS: Compliant Min Qty: 300 Container: Reel | 1200 |
|
$1.6519 / $2.1481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy