-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN PLUG USB C 3.1 BRD EDGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12855-ND
|
DigiKey | CONN PLUG USB3.1 TYPEC BRD EDGE Min Qty: 1 Lead time: 17 Weeks Container: Tray |
13317 In Stock |
|
$1.6272 / $3.0100 | Buy Now |
DISTI #
1054440001
|
Avnet Americas | Conn USB Type C PL 22 POS 0.5mm Solder RA SMD 22 Terminal 1 Port Tray - Trays (Alt: 1054440001) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days Container: Tray | 6000 Factory Stock |
|
$2.1242 | Buy Now |
DISTI #
105444-0001
|
TTI | USB Connectors USB Type C Plg R/A SMT GLD FLASH RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 5875 In Stock |
|
$1.8600 | Buy Now |
DISTI #
1054440001
|
Avnet Americas | Conn USB Type C PL 22 POS 0.5mm Solder RA SMD 22 Terminal 1 Port Tray - Trays (Alt: 1054440001) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days Container: Tray | 6000 Factory Stock |
|
$2.1242 | Buy Now |
DISTI #
MX-105444-0001
|
TME | Plug, USB C, on PCBs, SMT, PIN: 24, horizontal, USB 3.1, gold-plated Min Qty: 1 | 15 |
|
$1.4600 / $3.4500 | Buy Now |
DISTI #
1054440001
|
Avnet Americas | Conn USB Type C PL 22 POS 0.5mm Solder RA SMD 22 Terminal 1 Port Tray - Trays (Alt: 1054440001) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days Container: Tray | 6000 Factory Stock |
|
$2.1242 | Buy Now |
DISTI #
MOL105444-0001
|
Interstate Connecting Components | TYPE C PLUG CONNECTOR | 1406 |
|
$1.7550 | Buy Now |
DISTI #
1054440001
|
Avnet Abacus | Conn USB Type C PL 22 POS 0.5mm Solder RA SMD 22 Terminal 1 Port Tray (Alt: 1054440001) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1054440001
Molex
Buy Now
Datasheet
|
Compare Parts:
1054440001
Molex
CONN PLUG USB C 3.1 BRD EDGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |