Part Details for 1054460000 by Weidmüller Interface GmbH & Co. KG
Overview of 1054460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1054460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M7844
|
Newark | Terminal Block Jumper, 10Way, 5Mm, Wqv2.5/10, Accessory Type:Jumper, For Use With:Wdu 2.5/1.5/Zr Feed-Through Terminals, No. Of Positions:10Positions, Pitch Spacing:5.1Mm, Product Range:Type Wqv2.5/10 Rohs Compliant: Yes |Weidmuller 1054460000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 679 |
|
$3.7100 / $7.4400 | Buy Now |
DISTI #
281-2916-ND
|
DigiKey | JUMPER TERM BLK 10POS SCREW-IN Min Qty: 1 Lead time: 4 Weeks Container: Box |
317 In Stock |
|
$3.5481 / $7.1000 | Buy Now |
DISTI #
1054460000
|
Avnet Americas | Conn Screw Jumper 10 POS Screw ST - Bag (Alt: 1054460000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$3.3778 / $3.8912 | Buy Now |
DISTI #
70M7844
|
Avnet Americas | Conn Screw Jumper 10 POS Screw ST - Bulk (Alt: 70M7844) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 679 Partner Stock |
|
$4.6100 / $7.0400 | Buy Now |
DISTI #
470-1054460000
|
Mouser Electronics | Terminal Block Tools & Accessories 2.5/10 FOR 2.5,10 PO RoHS: Compliant | 428 |
|
$3.5400 / $6.5400 | Buy Now |
|
Onlinecomponents.com | Jumper (Busbar) - Jumper - WDU 2.5/1.5/ZR Feed-through Terminals - 10 Positions - 5 mm - Type WQV2.5/10. RoHS: Compliant |
1217 In Stock 2000 Factory Stock |
|
$3.4200 / $4.8200 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | 19 |
|
$4.6340 / $6.9510 | Buy Now | |
|
Quest Components | 40 |
|
$5.5608 / $8.3412 | Buy Now |