Part Details for 1054706 by Phoenix Contact
Overview of 1054706 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1054706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18459-ND
|
DigiKey | ECS ENCLOSURE NON-VENTED Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
7 In Stock |
|
$15.8744 / $22.2400 | Buy Now |
DISTI #
651-1054706
|
Mouser Electronics | Enclosures for Industrial Automation ECS-B-122X109SUVNVGY RoHS: Compliant | 7 |
|
$15.8700 / $22.2400 | Buy Now |
|
Onlinecomponents.com | Screw locking non-vented enclosure of the ECS family. IP66/67/69 rated when mated with associated faceplate. Color: Grey (7042) - Width: 164 mm - Height: 116 mm - Depth: 64 mm RoHS: Compliant | 0 |
|
$16.0300 / $20.8700 | Buy Now |
DISTI #
000000000005971396
|
Sager | Enclosures for Industrial Automation ECS-B-122X109SUVNVGY Min Qty: 5 | 0 |
|
$20.3200 / $23.7100 | Buy Now |
|
Dynamic Solutions GmbH | Electronic housing | 1300 |
|
RFQ | |
|
Master Electronics | Screw locking non-vented enclosure of the ECS family. IP66/67/69 rated when mated with associated faceplate. Color: Grey (7042) - Width: 164 mm - Height: 116 mm - Depth: 64 mm RoHS: Compliant | 0 |
|
$16.0300 / $20.8700 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases ECS-B-122X109-S-UV-NVGY, Electronic housing | 0 |
|
$126.0000 | Buy Now |
Part Details for 1054706
1054706 CAD Models
1054706 Part Data Attributes
|
1054706
Phoenix Contact
Buy Now
|
Compare Parts:
1054706
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |