Part Details for 1055447-1 by TE Connectivity
Overview of 1055447-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1055447-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1055447-1
|
Avnet Americas | Insertion Tool For RF Connectors - Bulk (Alt: 1055447-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$618.7920 / $744.6480 | Buy Now |
DISTI #
571-1055447-1
|
Mouser Electronics | Extraction, Removal & Insertion Tools INSERTION TOOL OSM | 3 |
|
$705.4400 / $734.9500 | Buy Now |
DISTI #
AMP1055447-1
|
Heilind Electronics | OSM PLUG DIELECTRIC INSERT TL | Americas - 0 in Stock |
|
$710.5970 / $750.0747 | Buy Now |
|
Onlinecomponents.com | OSM PLUG DIELECTRIC INSERT TL |
4 In Stock |
|
$740.8200 / $809.5600 | Buy Now |
DISTI #
1055447-1
|
Avnet Americas | Insertion Tool For RF Connectors - Bulk (Alt: 1055447-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$618.7920 / $744.6480 | Buy Now |
DISTI #
1055447-1
|
Avnet Americas | Insertion Tool For RF Connectors - Bulk (Alt: 1055447-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$618.7920 / $744.6480 | Buy Now |
|
Master Electronics | OSM PLUG DIELECTRIC INSERT TL |
4 In Stock |
|
$740.8200 / $809.5600 | Buy Now |
Part Details for 1055447-1
1055447-1 CAD Models
1055447-1 Part Data Attributes
|
1055447-1
TE Connectivity
Buy Now
|
Compare Parts:
1055447-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |