Part Details for 1055479-1 by TE Connectivity
Overview of 1055479-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1055479-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1055479-1-ND
|
DigiKey | CABLE BENDER FOR RG-405/U Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$117.2610 / $128.9900 | Buy Now |
DISTI #
1055479-1
|
Avnet Americas | Connector Accessories Cable Bender - Bulk (Alt: 1055479-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$91.3320 / $109.9080 | Buy Now |
DISTI #
71705536
|
RS | TE, Application Tooling, Tools, 2098 5287 54 | TE Connectivity 1055479-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$117.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$94.4000 | Buy Now |
DISTI #
AMP1055479-1
|
Heilind Electronics | 2098 5287 54 CABLE BENDER | Americas - 4 in Stock |
|
$104.4900 / $116.1000 | Buy Now |
|
Onlinecomponents.com | Cable Bender For RG-405/U RoHS: Compliant |
9 In Stock 60 Factory Stock |
|
$75.4800 / $120.0900 | Buy Now |
DISTI #
1055479-1
|
TTI | Other Tools CABLE BENDER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$93.8200 / $101.5500 | Buy Now |
DISTI #
1055479-1
|
Avnet Americas | Connector Accessories Cable Bender - Bulk (Alt: 1055479-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$91.3320 / $109.9080 | Buy Now |
DISTI #
1055479-1
|
Avnet Americas | Connector Accessories Cable Bender - Bulk (Alt: 1055479-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$91.3320 / $109.9080 | Buy Now |
|
Master Electronics | Cable Bender For RG-405/U RoHS: Compliant |
9 In Stock 60 Factory Stock |
|
$75.4800 / $120.0900 | Buy Now |
Part Details for 1055479-1
1055479-1 CAD Models
1055479-1 Part Data Attributes
|
1055479-1
TE Connectivity
Buy Now
|
Compare Parts:
1055479-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |