-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1055689-1) 2367 5002 54,VERT PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6065
|
Newark | 2367 5002 54 Vert Plug |Amp Te Connectivity 1055689-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 | Buy Now |
DISTI #
08R5313
|
Newark | Rf/Coaxial, Ssmt Plug, Straight, 50 Ohm Solder, Connector Type:Ssmt Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Copper, Frequency Max:6Ghz Rohs Compliant: Yes |Amp Te Connectivity 1055689-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 | Buy Now |
DISTI #
A102064CT-ND
|
DigiKey | CONN OSMT RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9953 In Stock |
|
$2.6432 / $4.4100 | Buy Now |
DISTI #
1055689-1
|
Avnet Americas | Conn OSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel T/R - Tape and Reel (Alt: 1055689-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$2.4980 / $2.7359 | Buy Now |
DISTI #
70041809
|
RS | Male Straight Surface Mount 50Ohms OMST Connector, Solder Termination | TE Connectivity 1055689-1 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6200 / $4.3700 | RFQ |
|
Future Electronics | 6 GHz 50 Ohm PCB Mount Snap-On Straight OSMT / SSMT Plug Receptacle RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$2.6500 | Buy Now |
DISTI #
AMP1055689-1
|
Heilind Electronics | 2367 5002 54VERT PLUG | Americas - 0 in Stock |
|
$2.9156 | Buy Now |
|
Onlinecomponents.com | 2367 5002 54,VERT PLUG RoHS: Compliant | Alternative Product Available |
|
$2.5100 / $7.3800 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | BOARD TERMINATED, MALE, RF CONNECTOR, SURFACE MOUNT, RECEPTACLE | 4800 |
|
$1.8750 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1055689-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1055689-1
TE Connectivity
(1055689-1) 2367 5002 54,VERT PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.177 inch | |
Body Depth | 0.081 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMT CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |