Part Details for 10565000 by Lapp Group
Overview of 10565000 by Lapp Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 10565000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73221815
|
RS | EPIC H-A 16 TG 16 ZW. HOOD | Lapp Group 10565000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4100 / $32.0200 | RFQ |
DISTI #
10565000
|
TME | EPIC H-A 16 TG 16 ZW. HOOD Min Qty: 1 | 3 |
|
$14.5800 / $18.7600 | Buy Now |
Part Details for 10565000
10565000 CAD Models
10565000 Part Data Attributes
|
10565000
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
10565000
Lapp Group
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | unknown | |
Approvals | CUL; UL; VDE | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 1 | PG16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Used With | RECTANGULAR CONNECTORS |