Part Details for 10568000 by Lapp Group
Overview of 10568000 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 10568000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-10568000-ND
|
DigiKey | ACCESSORIES Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
10568000
|
TME | H-A 16 SGRL 21 ZW. BOX MOUNT BASE Min Qty: 1 | 0 |
|
$27.0200 / $34.4900 | RFQ |
Part Details for 10568000
10568000 CAD Models
10568000 Part Data Attributes
|
10568000
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
10568000
Lapp Group
Connector Accessory, Housing Item, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Approvals | CUL; UL; VDE | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |