-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3180 4034 02
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1057848-1-ND
|
DigiKey | CONN ADAPT TNC JACK TO SMA JACK Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1057848-1
|
Avnet Americas | Conn TNC-SMA Adapter RCP/RCP ST Gold - Bulk (Alt: 1057848-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71706584
|
RS | ADAPTER, TNC JACK TO SMA JACK, FLANGE MT | TE Connectivity 1057848-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$58.1800 | RFQ |
|
Onlinecomponents.com | ADAPTER, TNC JACK TO SMA JACK, FLANGE MT RoHS: Compliant | 0 |
|
$46.4500 / $129.8900 | Buy Now |
DISTI #
1057848-1
|
Avnet Americas | Conn TNC-SMA Adapter RCP/RCP ST Gold - Bulk (Alt: 1057848-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000655212
|
Sager | RF Adapters - Between Series 3180 4034 02 | 0 |
|
Buy Now | |
|
Master Electronics | ADAPTER, TNC JACK TO SMA JACK, FLANGE MT RoHS: Compliant | 0 |
|
$46.4500 / $129.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1057848-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1057848-1
TE Connectivity
3180 4034 02
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | SMA-TNC | |
Additional Feature | INSERTION LOSS MAX AT 9 GHZ, VSWR MAX AT 12.4 GHZ: 1.15 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.18 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 1 | |
Number of Contacts:Side 2 | 1 | |
Number of Ports | 1 | |
Operating Frequency-Max | 15 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.23 |