Part Details for 1059670000 by Weidmüller Interface GmbH & Co. KG
Overview of 1059670000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1059670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8113
|
Newark | Terminal Block, Pluggable, 12Pos, 12Awg, Pitch Spacing:7.62Mm, No. Of Positions:12Ways, Wire Size (Awg):20Awg To 12Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:29A, Rated Voltage:630V, Product Rohs Compliant: Yes |Weidmuller 1059670000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$16.7900 | Buy Now |
DISTI #
1059670000-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 7.62MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4578 | Buy Now |
DISTI #
1059670000
|
Avnet Americas | Pluggable Terminal Block Plug 12 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1059670000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1059670000
|
Mouser Electronics | Pluggable Terminal Blocks BLZ 7.62HP/12/180 SN BK BX RoHS: Compliant | 0 |
|
$11.1500 / $14.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4600 / $14.9400 | Buy Now |
DISTI #
1059670000
|
Avnet Americas | Pluggable Terminal Block Plug 12 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1059670000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
1059670000
|
Avnet Americas | Pluggable Terminal Block Plug 12 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1059670000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
2850454
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 12POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 28 |
|
$11.5368 / $14.0907 | Buy Now |
DISTI #
2850454
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 12POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 28 |
|
$9.7906 / $12.0884 | Buy Now |