Part Details for 105PPB102K by Cornell Dubilier Electronics Inc
Overview of 105PPB102K by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105PPB102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1277-ND
|
DigiKey | CAP FILM 1UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1200 In Stock |
|
$6.9235 / $11.0800 | Buy Now |
DISTI #
598-105PPB102K
|
Mouser Electronics | Film Capacitors 1uF 1KV 10% FILM/IC RoHS: Compliant | 1158 |
|
$6.6800 / $8.8100 | Buy Now |
DISTI #
V36:1790_14700088
|
Arrow Electronics | Polypropylene film capacitors Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2210 | Americas - 524 |
|
$6.6610 / $8.2770 | Buy Now |
DISTI #
V79:2366_27657870
|
Arrow Electronics | Polypropylene film capacitors Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 518 |
|
$5.6430 / $6.2140 | Buy Now |
DISTI #
63397029
|
Verical | Polypropylene film capacitors Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 524 |
|
$6.6610 / $8.2770 | Buy Now |
DISTI #
68403953
|
Verical | Polypropylene film capacitors Min Qty: 2 Package Multiple: 1 Date Code: 2210 | Americas - 518 |
|
$5.6430 / $6.2140 | Buy Now |
DISTI #
30204442
|
Verical | Polypropylene film capacitors Min Qty: 12 Package Multiple: 12 | Americas - 12 |
|
$8.2770 | Buy Now |
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Quest Components | 108 |
|
$9.6929 / $12.4623 | Buy Now |
Part Details for 105PPB102K
105PPB102K CAD Models
105PPB102K Part Data Attributes
|
105PPB102K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
105PPB102K
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
Length | 42.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 630 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 28 mm |