Part Details for 106-508 by Altech Corporation
Overview of 106-508 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106-508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1635
|
Newark | Ps2518-11-Tm,254X180X111Mm Enclosure |Altech 106-508 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1500 / $72.7600 | Buy Now |
DISTI #
106-508-ND
|
DigiKey | BOX PLASTIC 10"L X 7.09"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.7600 | Buy Now |
DISTI #
845-106508
|
Mouser Electronics | Enclosures for Industrial Automation PS2518-11-tm,254x180x111mm Enclosure | 0 |
|
$50.9400 / $57.6600 | Order Now |
DISTI #
70074841
|
RS | Junction Box, Polysty, 10x7.09x4.37 , NEMA 4X, Clear Cover, TK 2518 Series | Altech Corp 106-508 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$49.0100 / $57.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$47.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$49.1100 / $65.0100 | Buy Now |
|
Powell Electronics | Enclosures, Boxes, & Cases Polystyrene, Tran, M Knockouts Min Qty: 1 | 1 |
|
$61.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$49.1100 / $65.0100 | Buy Now |
DISTI #
10106499
|
TestEquity LLC | Altech 106-508 Enclosure, Polystyrene, Gray, Tinted Cover, Metric Knockouts, 10" x 7.09", TK Series | 0 |
|
$59.5600 | Buy Now |