There are no models available for this part yet.
Overview of 106005-1003 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
100355QI | Rochester Electronics LLC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 |
Price & Stock for 106005-1003 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC5420
|
Newark | Fiber Optic Conn Mpo Loopback 12 Fiber 50/125 5Db |Molex 106005-1003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$202.7800 | Buy Now | |
DISTI #
55R7884
|
Newark | Mtp Loopback 12 Chmm 50/125 5Db Atten |Molex 106005-1003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.9300 / $195.6900 | Buy Now | |
DISTI #
538-106005-1003
|
Mouser Electronics | Fiber Optic Connectors MPO LOOPBACK 12 FIBER 50/125 5dB RoHS: Compliant | 2 |
|
$191.1600 | Buy Now | |
DISTI #
71453779
|
RS | MTP LOOPBACK 12 CH MM 50/125 5dB ATTEN | Molex Incorporated 106005-1003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$276.1600 | RFQ | |
DISTI #
MOL106005-1003
|
Heilind Electronics | MTP LOOPBACK 12 CH MM 50/125 5DB ATTEN | Americas - 0 in Stock |
|
$174.4118 / $188.2540 | Buy Now | |
Onlinecomponents.com | Conn MPO Multimode Multifiber PL ST Cable Mount RoHS: Compliant |
1 Partner Stock |
|
$197.3700 / $211.9900 | Buy Now | ||
DISTI #
65680527
|
Verical | Conn MPO Multi Mode Multi Fiber PL ST Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$161.8600 | Buy Now | |
DISTI #
1060051003-MOL
|
TME | 106005-1003 Min Qty: 1 | 1 |
|
$296.5310 / $296.5323 | Buy Now | |
Master Electronics | Conn MPO Multimode Multifiber PL ST Cable Mount RoHS: Compliant |
1 Partner Stock |
|
$197.3700 / $211.9900 | Buy Now | ||
DISTI #
10150925
|
TestEquity LLC | Molex 106005-1003 MPO Loopback, Multimode, 12 Fiber, 50/125um, Standard Pin Out, 5dB Attenuation | 1 |
|
$172.6500 | Buy Now |