Part Details for 1060100200 by Molex
Overview of 1060100200 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1060100200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1060100200
|
Avnet Americas | Conn ST Multimode mm - Trays (Alt: 1060100200) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
DISTI #
1060100200
|
Avnet Americas | Conn ST Multimode mm - Trays (Alt: 1060100200) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
DISTI #
1060100200
|
Avnet Americas | Conn ST Multimode mm - Trays (Alt: 1060100200) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ |
Part Details for 1060100200
1060100200 CAD Models
1060100200 Part Data Attributes
|
1060100200
Molex
Buy Now
Datasheet
|
Compare Parts:
1060100200
Molex
CONN FIBER ST PLUG SMPLX 127UM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |