Part Details for 1060124-1 by TE Connectivity
Overview of 1060124-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1060124-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1060124-1-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SOLDER Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1060124-1
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Trays (Alt: 1060124-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | SCD,2051 5339 02,SMA RoHS: Compliant | 0 |
|
$33.8500 / $99.3600 | Buy Now |
DISTI #
000000000000860122
|
Sager | RF Connectors / Coaxial Connectors SCD,2051 5339 02,SMA | 0 |
|
Buy Now | |
|
Master Electronics | SCD,2051 5339 02,SMA RoHS: Compliant | 0 |
|
$33.8500 / $99.3600 | Buy Now |
Part Details for 1060124-1
1060124-1 CAD Models
1060124-1 Part Data Attributes:
|
1060124-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1060124-1
TE Connectivity
SCD,2051 5339 02,SMA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Depth | 0.442 inch | |
Body Length | 0.606 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.1 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.14 |