Part Details for 106024-3600 by Molex
Overview of 106024-3600 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106024-3600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M8590
|
Newark | Lc Conn 90Deg Boot 128Mm Beige 2.0 |Molex 106024-3600 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6900 / $8.3500 | Buy Now |
DISTI #
1060243600
|
Avnet Americas | Conn LC Multimode mm - Trays (Alt: 1060243600) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$5.6414 / $7.9706 | Buy Now |
DISTI #
538-106024-3600
|
Mouser Electronics | Fiber Optic Connectors LC CONN 90DEG BOOT 1 BOOT 128MM BEIGE 2.0 RoHS: Compliant | 16 |
|
$6.7000 / $10.8800 | Buy Now |
DISTI #
MOL106024-3600
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.5097 / $7.2133 | Buy Now | |
|
Onlinecomponents.com | LC Connector, Multimode, 128µm Ceramic Ferrule, 2.00mm Simplex Cable, Beige Housing, 90° RoHS: Compliant | 0 |
|
$6.7400 / $9.5400 | Buy Now |
DISTI #
1060243600
|
Avnet Americas | Conn LC Multimode mm - Trays (Alt: 1060243600) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$5.6414 / $7.9706 | Buy Now |
DISTI #
1060243600
|
Avnet Americas | Conn LC Multimode mm - Trays (Alt: 1060243600) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$5.6414 / $7.9706 | Buy Now |
Part Details for 106024-3600
106024-3600 CAD Models
106024-3600 Part Data Attributes
|
106024-3600
Molex
Buy Now
Datasheet
|
Compare Parts:
106024-3600
Molex
Fiber Optic LC Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | FIBER OPTIC LC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |