Part Details for 106025-3600 by Molex
Overview of 106025-3600 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106025-3600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M4417
|
Newark | Fiber Optic Conn Lc Dupl Conn 127Mm 90 Deg Boot Rohs Compliant: Yes |Molex 106025-3600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$16.3000 | Buy Now |
DISTI #
19M8586
|
Newark | Lc Dupl Conn 127Mm 90Deg Boot 2.0Ca |Molex 106025-3600 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2500 / $13.6200 | Buy Now |
DISTI #
1060253600
|
Avnet Americas | Conn LC Multimode Duplex ST Cable Mount - Trays (Alt: 1060253600) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$10.3018 / $14.5551 | Buy Now |
DISTI #
538-106025-3600
|
Mouser Electronics | Fiber Optic Connectors LC DUPL CONN 127MM 90 DEG BOOT 2.0CA RoHS: Compliant | 0 |
|
$12.1000 | Order Now |
DISTI #
MOL106025-3600
|
Heilind Electronics | LC DUPL CONN 127MM 90DEG BOOT 2.0CA | Americas - 0 in Stock |
|
$12.5909 / $12.9725 | Buy Now |
|
Onlinecomponents.com | Conn LC Multimode Duplex F Crimp ST Cable Mount RoHS: Compliant |
6 Partner Stock |
|
$12.5600 / $19.5500 | Buy Now |
DISTI #
1060253600
|
Avnet Americas | Conn LC Multimode Duplex ST Cable Mount - Trays (Alt: 1060253600) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$10.3018 / $14.5551 | Buy Now |
DISTI #
1060253600
|
Avnet Americas | Conn LC Multimode Duplex ST Cable Mount - Trays (Alt: 1060253600) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$10.3018 / $14.5551 | Buy Now |
|
Master Electronics | Conn LC Multimode Duplex F Crimp ST Cable Mount RoHS: Compliant |
6 Partner Stock |
|
$12.5600 / $19.5500 | Buy Now |
DISTI #
10150940
|
TestEquity LLC | Molex 106025-3600 LC Duplex Connector, Multimode, 128um Ceramic Ferrule, 2.00mm Duplex Cable, Beige Housing, 90 Deg. | 6 |
|
$16.9100 | Buy Now |
Part Details for 106025-3600
106025-3600 CAD Models
106025-3600 Part Data Attributes
|
106025-3600
Molex
Buy Now
Datasheet
|
Compare Parts:
106025-3600
Molex
Fiber Optic LC Connector, 2 Contact(s), Multi Mode, Duplex, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.437 inch | |
Body Length | 0.488 inch | |
Body/Shell Style | RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC LC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Insertion Loss | 0.15 dB | |
Insulator Color | BEIGE | |
Insulator Material | POLYMER | |
Mode | MULTI | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | TWO | |
Polarization Key | POLARIZED HOUSING | |
Total Number of Contacts | 2 |