Part Details for 106025-5000 by Molex
Overview of 106025-5000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106025-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R7965
|
Newark | Lc Conn Duplex 126 1 6 Cable |Molex 106025-5000 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5800 | Buy Now |
DISTI #
1060255000
|
Avnet Americas | Conn LC Single Mode mm - Trays (Alt: 1060255000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | LC Duplex Connector, Singlemode, 126µm Ceramic Ferrule, 1.60mm Duplex Cable, Blue Housing, Straight | 0 |
|
$20.6900 / $22.9300 | Buy Now |
DISTI #
1060255000
|
Avnet Americas | Conn LC Single Mode mm - Trays (Alt: 1060255000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
DISTI #
1060255000
|
Avnet Americas | Conn LC Single Mode mm - Trays (Alt: 1060255000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ |
Part Details for 106025-5000
106025-5000 CAD Models
106025-5000 Part Data Attributes
|
106025-5000
Molex
Buy Now
Datasheet
|
Compare Parts:
106025-5000
Molex
Fiber Optic FC Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC LC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |