Part Details for 1060520010 by Molex
Overview of 1060520010 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1060520010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9496-ND
|
DigiKey | LOOPBACK FOR LC CONNECTORS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
116 In Stock |
|
$55.7182 / $71.2200 | Buy Now |
DISTI #
1060520010
|
Avnet Americas | Conn LC Adapter Multimode Simplex M/F ST 2dB - Bulk (Alt: 1060520010) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$41.4786 / $70.5136 | Buy Now |
DISTI #
01AH0033
|
Avnet Americas | Conn LC Adapter Multimode Simplex M/F ST 2dB - Bulk (Alt: 01AH0033) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$68.9800 / $80.1500 | Buy Now |
DISTI #
106052-0010
|
TTI | Fiber Optic Connectors LC LOOPBACK MM 50/12 LOOPBACK MM 50/125um RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$54.8800 / $70.4900 | Buy Now |
DISTI #
MX-106052-0010
|
TME | Connector: fiber optic, 860520010 Min Qty: 100 | 0 |
|
$58.7400 | RFQ |
DISTI #
1060520010
|
Avnet Abacus | (Alt: 1060520010) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1060520010
1060520010 CAD Models
1060520010 Part Data Attributes
|
1060520010
Molex
Buy Now
Datasheet
|
Compare Parts:
1060520010
Molex
LOOPBACK FOR LC CONNECTORS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Body Depth | 1.417 inch | |
Body Length | 0.518 inch | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Insulator Color | BEIGE | |
Mating Contact Pitch | 0.246 inch | |
Mode | MULTI | |
Mounting Option 1 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Polarization Key | POLARIZED HOUSING | |
Total Number of Contacts | 2 |