Part Details for 106053-0000 by Molex
Overview of 106053-0000 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106053-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M4556
|
Newark | Fc2 Conn (Mmpc+Zr) 3Mm/Ea |Molex 106053-0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0600 / $11.9700 | Buy Now |
DISTI #
1060530000
|
Avnet Americas | Conn FC Multimode Simplex ST Cable Mount - Trays (Alt: 1060530000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-106053-0000
|
Mouser Electronics | Fiber Optic Connectors FC2 CONN MMPC+ZR 3mm 2 CONN (MMPC+ZR) 3mm RoHS: Compliant | 0 |
|
$7.9800 / $8.5300 | Order Now |
|
Onlinecomponents.com | Conn FC Multimode Simplex F Crimp ST Cable Mount RoHS: Compliant |
20 Partner Stock |
|
$9.4500 / $14.1300 | Buy Now |
DISTI #
1060530000
|
Avnet Americas | Conn FC Multimode Simplex ST Cable Mount - Trays (Alt: 1060530000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
|
Master Electronics | Conn FC Multimode Simplex F Crimp ST Cable Mount RoHS: Compliant |
20 Partner Stock |
|
$9.4500 / $14.1300 | Buy Now |
DISTI #
10150953
|
TestEquity LLC | Molex 106053-0000 FC Connector, Multimode, 127um Ferrule, 3.00mm Cable Diameter, Metal Coupling Nut, Black Boot | 20 |
|
$11.1200 | Buy Now |
Part Details for 106053-0000
106053-0000 CAD Models
106053-0000 Part Data Attributes:
|
106053-0000
Molex
Buy Now
Datasheet
|
Compare Parts:
106053-0000
Molex
Fiber Optic FC Connector, 127um, Multi Mode, Simplex,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Molex | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC FC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 127um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |