Part Details for 1060549 by Phoenix Contact
Overview of 1060549 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1060549
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18590-ND
|
DigiKey | HMI TOUCHSCREEN 4.3" Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$406.7300 | Buy Now |
DISTI #
651-1060549
|
Mouser Electronics | TFT Displays & Accessories BWP 2043W RoHS: Compliant | 3 |
|
$406.7300 | Buy Now |
DISTI #
71565742
|
RS | HMI 4.3" Touchscreen 16.7M Color 480x272 Pixels 24VDC IP66 BWP Series | Phoenix Contact 1060549 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$366.0600 / $406.7300 | Buy Now |
|
Onlinecomponents.com | Touch panel with 10,92 cm / 4,3"-TFT-display (analog resistive (polyester)) - 480 x 272 pixel(s) (WQVGA) - 16.7 million colors - Arm<sup>®</sup> Cortex<sup>®</sup>-A9 - 1 GHz - 1x USB Host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Yocto/Linux and user software: Otter Browser. (bus system: without) | 0 |
|
$367.9200 / $400.2000 | Buy Now |
DISTI #
1060549
|
TTI | TFT Displays & Accessories BWP 2043W RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$410.0100 / $426.5700 | Buy Now |
DISTI #
000000000005811669
|
Sager | TFT Displays & Accessories BWP 2043W Min Qty: 1 | 0 |
|
$440.1200 / $456.4200 | Buy Now |
|
Dynamic Solutions GmbH | Touch panel | 1300 |
|
RFQ | |
|
Master Electronics | Touch panel with 10,92 cm / 4,3"-TFT-display (analog resistive (polyester)) - 480 x 272 pixel(s) (WQVGA) - 16.7 million colors - Arm<sup>®</sup> Cortex<sup>®</sup>-A9 - 1 GHz - 1x USB Host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Yocto/Linux and user software: Otter Browser. (bus system: without) | 0 |
|
$367.9200 / $400.2000 | Buy Now |
Part Details for 1060549
1060549 CAD Models
1060549 Part Data Attributes:
|
1060549
Phoenix Contact
Buy Now
|
Compare Parts:
1060549
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |