-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5862 5002 09,OSX PCB JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H8495
|
Newark | Rf/Coaxial, Mcx Jack, Straight, 50 Ohm, Solder, Connector Type:Mcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:6Ghzrohs Compliant: Yes |Amp Te Connectivity 1060984-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$4.3400 / $5.5600 | Buy Now |
DISTI #
85R5727
|
Newark | Rf/Coaxial Connector, Mcx Coaxial, Straight Jack, Solder, 50 Ohm, Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 1060984-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$4.3400 / $5.5600 | Buy Now |
DISTI #
A98543-ND
|
DigiKey | CONN MCX RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2636 In Stock |
|
$4.7611 / $7.3600 | Buy Now |
DISTI #
1060984-1
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 1060984-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 10356 |
|
$1.6741 | Buy Now |
DISTI #
07H8495
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 07H8495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 30 Partner Stock |
|
$4.4300 / $7.3200 | Buy Now |
DISTI #
571-1060984-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors OSX PCB JACK RoHS: Compliant | 1340 |
|
$3.8900 / $5.4200 | Buy Now |
DISTI #
70287538
|
RS | Through Hole MCX Conn jack, 50Ohms Impedance, Solder Termination, 0 - 6GHz | TE Connectivity 1060984-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2300 / $7.0500 | RFQ |
|
Future Electronics | 5862 5002 09,OSX PCB JACK RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 500Bag |
|
$2.9500 / $3.1400 | Buy Now |
DISTI #
AMP1060984-1
|
Heilind Electronics | 5862 5002 09OSX PCB JACK | Americas - 5 in Stock |
|
$3.9296 / $5.0655 | Buy Now |
|
Onlinecomponents.com | 5862 5002 09,OSX PCB JACK RoHS: Compliant |
894 In Stock |
|
$2.8400 / $4.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1060984-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1060984-1
TE Connectivity
5862 5002 09,OSX PCB JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INSERTION LOSS MAX AT 1000 MHZ | |
Body Depth | 0.211 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Nickel/Gold (Ni/Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.115 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |