Part Details for 1061020000 by Weidmüller Interface GmbH & Co. KG
Overview of 1061020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1061020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4855
|
Newark | Svf 7.62Hp/02/180Mf2 Sn Bk Bx |Weidmuller 1061020000 Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $6.5300 | Buy Now |
DISTI #
4381-1061020000-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 7.62MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk, Bulk |
120 In Stock |
|
$1.8907 / $4.6118 | Buy Now |
DISTI #
470-1061020000
|
Mouser Electronics | Pluggable Terminal Blocks SVF 7.62HP/02/180MF2 SN BK BX RoHS: Compliant | 0 |
|
$3.3300 / $7.2500 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block M 2 POS 7.62mm Screw ST Cable Mount 39A Box RoHS: Compliant |
1820 Partner Stock |
|
$3.2200 / $4.8900 | Buy Now |
DISTI #
77693498
|
Verical | Conn Terminal Block M 2 POS 7.62mm Screw ST Cable Mount 39A Box RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 1820 |
|
$2.4400 | Buy Now |
|
Master Electronics | Conn Terminal Block M 2 POS 7.62mm Screw ST Cable Mount 39A Box RoHS: Compliant |
1820 Partner Stock |
|
$3.2200 / $4.8900 | Buy Now |