-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5864 5001 10,OSX RA PCB JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2003
|
Newark | 5864 5001 10 Osx Ra Pcb Jack |Amp Te Connectivity 1061023-1 Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3900 | Buy Now |
DISTI #
96M0614
|
Newark | Rf/Coaxial, Mcx Jack, R/A, 50 Ohm, Solder, Connector Type:Mcx Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:6Ghz Rohs Compliant: Yes |Amp Te Connectivity 1061023-1 Min Qty: 1046 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4800 | Buy Now |
DISTI #
A98546-ND
|
DigiKey | CONN MCX RCPT R/A 50 OHM PCB Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
1640 In Stock |
|
$5.9954 / $9.2700 | Buy Now |
DISTI #
1061023-1
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 1061023-1) RoHS: Compliant Min Qty: 1046 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1212 / $5.7820 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1046 Package Multiple: 1 Container: Bag | 0Bag |
|
$5.3000 | Buy Now |
DISTI #
AMP1061023-1
|
Heilind Electronics | 5864 5001 10OSX RA PCB JACK | Americas - 27 in Stock |
|
$6.0735 / $6.1642 | Buy Now |
|
Onlinecomponents.com | 5864 5001 10,OSX RA PCB JACK RoHS: Compliant | 0 |
|
$5.1200 / $14.0200 | Buy Now |
DISTI #
1061023-1
|
TTI | RF Connectors / Coaxial Connectors JACK RCPT R/A 50 OHM NICKEL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1061023-1
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 1061023-1) RoHS: Compliant Min Qty: 1046 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1212 / $5.7820 | Buy Now |
DISTI #
1061023-1
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 1061023-1) RoHS: Compliant Min Qty: 1046 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1212 / $5.7820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1061023-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1061023-1
TE Connectivity
5864 5001 10,OSX RA PCB JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INSERTION LOSS MAX AT 1000 MHZ | |
Body Breadth | 0.236 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.391 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |