-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5864 5002 10,OSX RA PCB JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A111762-ND
|
DigiKey | CONN MCX RCPT R/A 50 OHM PCB Lead time: 23 Weeks Container: Bulk |
140 In Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5864 5002 10,OSX RA PCB JACK RoHS: Compliant |
989 In Stock |
|
$6.9600 / $11.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 45 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, MCX CONNECTOR, SOLDER, RECEPTACLE | 36 |
|
$10.8000 / $16.0000 | Buy Now |
DISTI #
TE Connectivity 1061027-1
|
PEI Genesis | RF MCX Connector 1 Contact(s) | 984 |
|
Buy Now | |
DISTI #
1061027-1
|
Avnet Abacus | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold (Alt: 1061027-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1061027-1
|
Avnet Abacus | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold (Alt: 1061027-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5864 5002 10,OSX RA PCB JACK RoHS: Compliant |
989 In Stock |
|
$6.9600 / $11.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1061027-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1061027-1
TE Connectivity
5864 5002 10,OSX RA PCB JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INSERTION LOSS MAX AT 1000 MHZ | |
Body Breadth | 0.236 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.374 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.068 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |