Part Details for 106115-3100 by Molex
Overview of 106115-3100 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 106115-3100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M4693
|
Newark | Fiber Optic Connectors Lc-D Emi Adapter 25 |Molex 106115-3100 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$26.3400 / $29.5600 | Buy Now |
DISTI #
55R8247
|
Newark | Lc-D Emi Adapter 45 Degree Screw Mount |Molex 106115-3100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6600 / $25.5700 | Buy Now |
DISTI #
1061153100
|
Avnet Americas | Conn LC Adapter Single Mode/Multimode ST mm - Trays (Alt: 1061153100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$21.8136 / $30.8198 | Buy Now |
DISTI #
538-106115-3100
|
Mouser Electronics | Fiber Optic Connectors LC-D EMI ADAPTER 25 RoHS: Compliant | 95 |
|
$25.0200 / $26.6100 | Buy Now |
DISTI #
MOL106115-3100
|
Heilind Electronics | LC-D EMI ADAPTER 45 DEGREE SC EW MOUNT | Americas - 0 in Stock |
|
$26.6607 / $27.0587 | Buy Now |
|
Onlinecomponents.com | Conn LC Adapter Multimode Duplex ST Panel Mount Tray RoHS: Compliant |
100 Partner Stock |
|
$20.9400 / $26.1300 | Buy Now |
DISTI #
1061153100
|
Avnet Americas | Conn LC Adapter Single Mode/Multimode ST mm - Trays (Alt: 1061153100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$21.8136 / $30.8198 | Buy Now |
|
Master Electronics | Conn LC Adapter Multimode Duplex ST Panel Mount Tray RoHS: Compliant |
100 Partner Stock |
|
$20.9400 / $26.1300 | Buy Now |
DISTI #
10150996
|
TestEquity LLC | Molex 106115-3100 EMI LC Adapter, Angled, Duplex, Metal Body, Ceramic Alignment Sleeve, Screw Mount Style, Shutter One Side | 100 |
|
$27.6700 | Buy Now |
Part Details for 106115-3100
106115-3100 CAD Models
106115-3100 Part Data Attributes:
|
106115-3100
Molex
Buy Now
Datasheet
|
Compare Parts:
106115-3100
Molex
Fiber Optic Connector Adapter, Single And Multi Mode, Duplex, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE AND MULTI | |
Option | GENERAL PURPOSE |