Part Details for 1061151120 by Molex
Overview of 1061151120 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1061151120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1061151120-ND
|
DigiKey | CONN COUPLER RCPT LC-LC DUPLEX Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
33 In Stock |
|
$27.5113 / $37.1500 | Buy Now |
DISTI #
1061151120
|
Avnet Americas | Conn LC Adapter Single Mode/Multimode ST mm - Trays (Alt: 1061151120) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$23.9230 / $33.8001 | Buy Now |
DISTI #
1061151120
|
Avnet Americas | Conn LC Adapter Single Mode/Multimode ST mm - Trays (Alt: 1061151120) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$23.9230 / $33.8001 | Buy Now |
DISTI #
1061151120
|
Avnet Abacus | Conn LC Adapter Single Mode/Multimode ST mm (Alt: 1061151120) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1061151120
1061151120 CAD Models
1061151120 Part Data Attributes:
|
1061151120
Molex
Buy Now
Datasheet
|
Compare Parts:
1061151120
Molex
Fiber Optic Connector Adapter, Single/multi Mode, Duplex,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE/MULTI | |
Option | GENERAL PURPOSE |