Part Details for 10612-24-9 by TE Connectivity
Overview of 10612-24-9 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10612-24-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6449
|
Newark | 10612-24-9 |Raychem Te Connectivity 10612-24-9 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.2800 | Buy Now |
DISTI #
A132096-DS-ND
|
DigiKey | 10612-24-9 FEET Min Qty: 1 Lead time: 25 Weeks Container: Digi-Spool®, Continuous Spool |
4164 In Stock |
|
$7.2040 / $8.4300 | Buy Now |
DISTI #
A132096-05-ND
|
DigiKey | 10612-24-9 5' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
28 In Stock |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
A132096-100-ND
|
DigiKey | 10612-24-9 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
3 In Stock |
|
$0.0333 / $0.1000 | Buy Now |
DISTI #
A132096-25-ND
|
DigiKey | 10612-24-9 25' Min Qty: 1 Lead time: 11 Weeks Container: Spool | Limited Supply - Call |
|
$0.0200 / $0.1000 | Buy Now |
DISTI #
650-10612-24-9
|
Mouser Electronics | Multi-Conductor Cables 77 Ohm 24 AWG PRICE PER FT RoHS: Compliant | 4076 |
|
$5.8400 / $9.8000 | Buy Now |
DISTI #
RYC10612-24-9
|
Heilind Electronics | 3-1195856-0,750984-004 | Americas - 0 in Stock |
|
$6.2094 | Buy Now |
|
Onlinecomponents.com | 10612-24-9 RoHS: Compliant |
2759 In Stock 35 On Order |
|
$5.8700 / $9.6500 | Buy Now |
DISTI #
70325433
|
Verical | Twinaxial Cable Braid Ethylene Tetrafluoroethylene 24AWG 3.48mm White 0.304m Min Qty: 10 Package Multiple: 5 Date Code: 1640 | Americas - 2705 |
|
$7.4424 / $12.5488 | Buy Now |
|
Quest Components | 53 |
|
$7.7700 / $12.6000 | Buy Now |
Part Details for 10612-24-9
10612-24-9 CAD Models
10612-24-9 Part Data Attributes:
|
10612-24-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10612-24-9
TE Connectivity
10612-24-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.28 mm | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |