Part Details for 10612-24-9CS2662 by TE Connectivity
Overview of 10612-24-9CS2662 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for 10612-24-9CS2662
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M6267
|
Newark | 10612-24-9Cs2662 |Raychem Te Connectivity 10612-24-9CS2662 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.9400 | Buy Now |
DISTI #
10612-24-9CS2662-ND
|
DigiKey | COAX CABLE-DATA BUS Min Qty: 5000 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2341 | Buy Now |
DISTI #
144517-000
|
Avnet Americas | Data Bus Cable 2Conductors 24AWG 3.48mm Silver Coated High Strength Copper Alloy - Cable Rools/Shrink Tubing (Alt: 144517-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 33 Weeks, 5 Days Container: Bulk | 533 Factory Stock |
|
$5.9824 / $6.5522 | Buy Now |
DISTI #
RYC10612-24-9CS2662
|
Heilind Electronics | 10612-24-9CS2662 | Americas - 0 in Stock |
|
$6.9823 | Buy Now |
|
Onlinecomponents.com | Data Bus Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 24AWG 3.48mm White RoHS: Compliant | 0 |
|
$6.0200 / $17.6600 | Buy Now |
DISTI #
144517-000
|
Avnet Americas | Data Bus Cable 2Conductors 24AWG 3.48mm Silver Coated High Strength Copper Alloy - Cable Rools/Shrink Tubing (Alt: 144517-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 33 Weeks, 5 Days Container: Bulk | 533 Factory Stock |
|
$5.9824 / $6.5522 | Buy Now |
DISTI #
RYC10612-24-9CS2662
|
Interstate Connecting Components | 10612-24-9CS2662 | 0 |
|
$6.9823 | Buy Now |
DISTI #
000000000001113845
|
Sager | TE Connectivity 10612-24-9CS2662 Min Qty: 1 | 0 |
|
$6.6500 / $8.3100 | Buy Now |
|
Master Electronics | Data Bus Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 24AWG 3.48mm White RoHS: Compliant | 0 |
|
$6.0200 / $17.6600 | Buy Now |
Part Details for 10612-24-9CS2662
10612-24-9CS2662 CAD Models
10612-24-9CS2662 Part Data Attributes:
|
10612-24-9CS2662
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10612-24-9CS2662
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 5 Days | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |