Part Details for 1061230650 by Molex
Overview of 1061230650 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1061230650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17633-ND
|
DigiKey | CONN COUPLER RCPT LC-LC 4-PLEX Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
107 In Stock |
|
$33.2410 / $44.8900 | Buy Now |
DISTI #
1061230650
|
Avnet Americas | Conn LC Adapter Single Mode/Multimode Duplex F-F ST Panel Mount - Trays (Alt: 1061230650) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$28.9054 / $40.8396 | Buy Now |
DISTI #
60256972
|
Verical | Conn LC Single Mode/Multimode Duplex F/F Screw ST Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$32.7800 | Buy Now |
DISTI #
1061230650
|
Avnet Americas | Conn LC Adapter Single Mode/Multimode Duplex F-F ST Panel Mount - Trays (Alt: 1061230650) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$28.9054 / $40.8396 | Buy Now |
DISTI #
1061230650
|
Avnet Abacus | Conn LC Adapter Single Mode/Multimode Duplex F-F ST Panel Mount (Alt: 1061230650) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1061230650
1061230650 CAD Models
1061230650 Part Data Attributes:
|
1061230650
Molex
Buy Now
Datasheet
|
Compare Parts:
1061230650
Molex
Fiber Optic Connector Adapter, Single/multi Mode, Duplex,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE/MULTI | |
Option | GENERAL PURPOSE |