Part Details for 1061271990 by Molex
Overview of 1061271990 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1061271990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17071-ND
|
DigiKey | CONN COUPLER RCPT LC-LC DUPLEX Min Qty: 1 Lead time: 7 Weeks Container: Tray |
90 In Stock |
|
$24.0888 / $32.5300 | Buy Now |
DISTI #
1061271990
|
Avnet Americas | Conn LC Adapter Single Mode/Multimode Duplex F ST Panel Mount Tray - Trays (Alt: 1061271990) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$20.9469 / $29.5953 | Buy Now |
DISTI #
77314413
|
Verical | Conn LC Adapter Single Mode/Multimode Duplex F/F Screw ST Panel Mount Min Qty: 3 Package Multiple: 1 | Americas - 45 |
|
$30.3750 / $34.8116 | Buy Now |
DISTI #
1061271990
|
Avnet Americas | Conn LC Adapter Single Mode/Multimode Duplex F ST Panel Mount Tray - Trays (Alt: 1061271990) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$20.9469 / $29.5953 | Buy Now |
DISTI #
MX-106127-1990
|
TME | 1061271990 Min Qty: 100 | 0 |
|
$26.9900 | RFQ |
DISTI #
MOL106127-1990
|
Interstate Connecting Components | METAL LC DPX ADP W/SHUTTER, BRONZE SLEEVE | 350 On Order |
|
$25.6015 / $25.9836 | Buy Now |
DISTI #
1061271990
|
Avnet Abacus | Conn LC Adapter Single Mode/Multimode Duplex F ST Panel Mount Tray (Alt: 1061271990) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | Abacus - 100 |
|
Buy Now | |
DISTI #
1061271990
|
Avnet Abacus | Conn LC Adapter Single Mode/Multimode Duplex F ST Panel Mount Tray (Alt: 1061271990) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Conn LC Adapter Single Mode/Multimode Duplex F ST Panel Mount Tray, Fiber Optics RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 100 |
|
$25.7300 | Buy Now |
Part Details for 1061271990
1061271990 CAD Models
1061271990 Part Data Attributes:
|
1061271990
Molex
Buy Now
Datasheet
|
Compare Parts:
1061271990
Molex
Fiber Optic Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-SNAP | |
Mode | SINGLE AND MULTI | |
Option | GENERAL PURPOSE |